


C0603C392K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C392K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C392K4RACTUCT-ND - Cut Tape (CT) 399-C0603C392K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392K4RACTU |
Description | CAP CER 3900PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05796 € | 28,98 € |
| 1.000 | 0,05264 € | 52,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04468 € | 178,72 € |
| 8.000 | 0,04172 € | 333,76 € |
| 12.000 | 0,04024 € | 482,88 € |
| 20.000 | 0,03860 € | 772,00 € |
| 28.000 | 0,03764 € | 1.053,92 € |
| 40.000 | 0,03672 € | 1.468,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

