Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C392J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C392J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C392J4RACTU |
Description | CAP CER 3900PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C392F4GACTU | KEMET | 0 | 399-C0603C392F4GACTUTR-ND | 0,41150 € | Upgrade |
| C0603C392J1RACTU | KEMET | 6.990 | 399-C0603C392J1RACTUCT-ND | 0,35000 € | Upgrade |
| C0603C392J3RACTU | KEMET | 0 | 399-C0603C392J3RACTUTR-ND | 0,05703 € | Upgrade |
| C0603C392J5GACTU | KEMET | 0 | 399-C0603C392J5GACTUCT-ND | 0,29000 € | Upgrade |
| C0603C392J5RACTU | KEMET | 7.655 | 399-C0603C392J5RACTUCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05703 € | 228,12 € |
| Unit Price without VAT: | 0,05703 € |
|---|---|
| Unit Price with VAT: | 0,06787 € |





