
C0603C392J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C392J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C392J3GACTUCT-ND - Cut Tape (CT) 399-C0603C392J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392J3GACTU |
Description | CAP CER 3900PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,07975 € | 79,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06881 € | 275,24 € |
| 8.000 | 0,06474 € | 517,92 € |
| 12.000 | 0,06271 € | 752,52 € |
| 20.000 | 0,06045 € | 1.209,00 € |
| 28.000 | 0,05913 € | 1.655,64 € |
| 40.000 | 0,05786 € | 2.314,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

