
C0603C392F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C392F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C392F1GACTUCT-ND - Cut Tape (CT) 399-C0603C392F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392F1GACTU |
Description | CAP CER 3900PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,61830 € | 61,83 € |
| 500 | 0,52778 € | 263,89 € |
| 1.000 | 0,49978 € | 499,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45776 € | 1.831,04 € |
| 8.000 | 0,44213 € | 3.537,04 € |
| 12.000 | 0,43430 € | 5.211,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

