


C0603C391K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C391K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C391K1RACTUCT-ND - Cut Tape (CT) 399-C0603C391K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391K1RACTU |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,18100 $ | 1,81 $ |
| 50 | 0,13180 $ | 6,59 $ |
| 100 | 0,11680 $ | 11,68 $ |
| 500 | 0,09128 $ | 45,64 $ |
| 1.000 | 0,08341 $ | 83,41 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07163 $ | 286,52 $ |
| 8.000 | 0,06726 $ | 538,08 $ |
| 12.000 | 0,06507 $ | 780,84 $ |
| 20.000 | 0,06264 $ | 1.252,80 $ |
| 28.000 | 0,06123 $ | 1.714,44 $ |
| 40.000 | 0,05986 $ | 2.394,40 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,36890 $ |

