


C0603C391K1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C391K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C391K1RACTUCT-ND - Cut Tape (CT) 399-C0603C391K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391K1RACTU |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14800 € | 1,48 € |
50 | 0,10780 € | 5,39 € |
100 | 0,09540 € | 9,54 € |
500 | 0,07456 € | 37,28 € |
1.000 | 0,06814 € | 68,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05571 € | 222,84 € |
8.000 | 0,05344 € | 427,52 € |
12.000 | 0,05186 € | 622,32 € |
20.000 | 0,05118 € | 1.023,60 € |
28.000 | 0,05002 € | 1.400,56 € |
40.000 | 0,04890 € | 1.956,00 € |
48.000 | 0,04838 € | 2.322,24 € |
96.000 | 0,04660 € | 4.473,60 € |
100.000 | 0,04650 € | 4.650,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |