
C0603C360J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C360J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C360J1GACTUCT-ND - Cut Tape (CT) 399-C0603C360J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C360J1GACTU |
Description | CAP CER 36PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C360J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 $ | 0,30 $ |
| 10 | 0,17600 $ | 1,76 $ |
| 50 | 0,12780 $ | 6,39 $ |
| 100 | 0,11310 $ | 11,31 $ |
| 500 | 0,08824 $ | 44,12 $ |
| 1.000 | 0,08059 $ | 80,59 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06912 $ | 276,48 $ |
| 8.000 | 0,06486 $ | 518,88 $ |
| 12.000 | 0,06272 $ | 752,64 $ |
| 20.000 | 0,06036 $ | 1.207,20 $ |
| 28.000 | 0,05898 $ | 1.651,44 $ |
| 40.000 | 0,05765 $ | 2.306,00 $ |
| Unit Price without VAT: | 0,30000 $ |
|---|---|
| Unit Price with VAT: | 0,35700 $ |

