
C0603C339D5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C339D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C339D5GACTUCT-ND - Cut Tape (CT) 399-C0603C339D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C339D5GACTU |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C339D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11400 € | 1,14 € |
50 | 0,08220 € | 4,11 € |
100 | 0,07230 € | 7,23 € |
500 | 0,05572 € | 27,86 € |
1.000 | 0,05060 € | 50,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04295 € | 171,80 € |
8.000 | 0,03820 € | 305,60 € |
12.000 | 0,03712 € | 445,44 € |
20.000 | 0,03691 € | 738,20 € |
28.000 | 0,03590 € | 1.005,20 € |
40.000 | 0,03529 € | 1.411,60 € |
48.000 | 0,03487 € | 1.673,76 € |
96.000 | 0,03346 € | 3.212,16 € |
100.000 | 0,03339 € | 3.339,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |