
C0603C335M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C335M9PACTUTR-ND - Tape & Reel (TR) 399-C0603C335M9PACTUCT-ND - Cut Tape (CT) 399-C0603C335M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C335M9PACTU |
Description | CAP CER 3.3UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C335M9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,22800 € | 22,80 € |
| 500 | 0,18618 € | 93,09 € |
| 1.000 | 0,17327 € | 173,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15390 € | 615,60 € |
| 8.000 | 0,14670 € | 1.173,60 € |
| 12.000 | 0,14309 € | 1.717,08 € |
| 20.000 | 0,13909 € | 2.781,80 € |
| 28.000 | 0,13676 € | 3.829,28 € |
| 40.000 | 0,13451 € | 5.380,40 € |
| 48.000 | 0,13344 € | 6.405,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


