
C0603C334K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6885-2-ND - Tape & Reel (TR) 399-6885-1-ND - Cut Tape (CT) 399-6885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K4RACAUTO |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,13046 € | 65,23 € |
| 1.000 | 0,12051 € | 120,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10558 € | 422,32 € |
| 8.000 | 0,10003 € | 800,24 € |
| 12.000 | 0,09725 € | 1.167,00 € |
| 20.000 | 0,09417 € | 1.883,40 € |
| 28.000 | 0,09237 € | 2.586,36 € |
| 40.000 | 0,09064 € | 3.625,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

