


C0603C333M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C333M5RACTUTR-ND - Tape & Reel (TR) 399-C0603C333M5RACTUCT-ND - Cut Tape (CT) 399-C0603C333M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333M5RACTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09580 € | 4,79 € |
| 100 | 0,08470 € | 8,47 € |
| 500 | 0,06562 € | 32,81 € |
| 1.000 | 0,05975 € | 59,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05097 € | 203,88 € |
| 8.000 | 0,04770 € | 381,60 € |
| 12.000 | 0,04607 € | 552,84 € |
| 20.000 | 0,04426 € | 885,20 € |
| 28.000 | 0,04320 € | 1.209,60 € |
| 40.000 | 0,04219 € | 1.687,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

