Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C333J5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C333J5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C333J5RECTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333J5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333J1RECAUTO | KEMET | 0 | C0603C333J1RECAUTO-ND | 0,03778 € | Upgrade |
| C0603C333J1RECTU | KEMET | 972 | 399-C0603C333J1RECTUCT-ND | 0,17000 € | Upgrade |
| C0603C333J5RACTU | KEMET | 12.430 | 399-C0603C333J5RACTUCT-ND | 0,29000 € | Parametric Equivalent |
| C0603C333J5RALTU | KEMET | 0 | 399-C0603C333J5RALTUTR-ND | 0,10081 € | Parametric Equivalent |
| C0603C333J5RECAUTO | KEMET | 0 | C0603C333J5RECAUTO-ND | 0,02681 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02210 € | 176,80 € |
| Unit Price without VAT: | 0,02210 € |
|---|---|
| Unit Price with VAT: | 0,02630 € |






