
C0603C332K5RALTU | |
---|---|
DigiKey Part Number | 399-C0603C332K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C332K5RALTUCT-ND - Cut Tape (CT) 399-C0603C332K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K5RALTU |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,18900 € | 1,89 € |
50 | 0,13880 € | 6,94 € |
100 | 0,12350 € | 12,35 € |
500 | 0,10744 € | 53,72 € |
1.000 | 0,08995 € | 89,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06921 € | 276,84 € |
8.000 | 0,06328 € | 506,24 € |
12.000 | 0,06212 € | 745,44 € |
20.000 | 0,06181 € | 1.236,20 € |
28.000 | 0,06029 € | 1.688,12 € |
40.000 | 0,06011 € | 2.404,40 € |
48.000 | 0,05959 € | 2.860,32 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |