



C0603C332K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332K2RACTUTR-ND - Tape & Reel (TR) 399-C0603C332K2RACTUCT-ND - Cut Tape (CT) 399-C0603C332K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K2RACTU |
Description | CAP CER 3300PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,09222 € | 46,11 € |
| 1.000 | 0,08456 € | 84,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07309 € | 292,36 € |
| 8.000 | 0,06882 € | 550,56 € |
| 12.000 | 0,06669 € | 800,28 € |
| 20.000 | 0,06432 € | 1.286,40 € |
| 28.000 | 0,06294 € | 1.762,32 € |
| 40.000 | 0,06161 € | 2.464,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

