
C0402C102K8RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K8RALTUTR-ND - Tape & Reel (TR) 399-C0402C102K8RALTUCT-ND - Cut Tape (CT) 399-C0402C102K8RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K8RALTU |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K8RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16510 € | 16,51 € |
| 500 | 0,13242 € | 66,21 € |
| 1.000 | 0,12233 € | 122,33 € |
| 2.500 | 0,11167 € | 279,18 € |
| 5.000 | 0,10525 € | 526,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09996 € | 999,60 € |
| 20.000 | 0,09561 € | 1.912,20 € |
| 30.000 | 0,09343 € | 2.802,90 € |
| 50.000 | 0,09101 € | 4.550,50 € |
| 70.000 | 0,08960 € | 6.272,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

