3300 pF ±1% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332F4HACTU

DigiKey Part Number
399-C0603C332F4HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332F4HACTU
Description
CAP CER 3300PF 16V X8R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332F4HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04778 €191,12 €
Manufacturers Standard Package
Unit Price without VAT:0,04778 €
Unit Price with VAT:0,05686 €