


C0603C331K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C331K4RACTUCT-ND - Cut Tape (CT) 399-C0603C331K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331K4RACTU |
Description | CAP CER 330PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,08980 € | 8,98 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06363 € | 63,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05439 € | 217,56 € |
| 8.000 | 0,05096 € | 407,68 € |
| 12.000 | 0,04924 € | 590,88 € |
| 20.000 | 0,04734 € | 946,80 € |
| 28.000 | 0,04622 € | 1.294,16 € |
| 40.000 | 0,04515 € | 1.806,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

