


C0603C331K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C331K1RACTUCT-ND - Cut Tape (CT) 399-C0603C331K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331K1RACTU |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,07856 € | 39,28 € |
| 1.000 | 0,07178 € | 71,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06165 € | 246,60 € |
| 8.000 | 0,05788 € | 463,04 € |
| 12.000 | 0,05600 € | 672,00 € |
| 20.000 | 0,05391 € | 1.078,20 € |
| 28.000 | 0,05269 € | 1.475,32 € |
| 40.000 | 0,05152 € | 2.060,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

