
C0603C331JCTACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C331JCTACAUTOTR-ND - Tape & Reel (TR) 399-C0603C331JCTACAUTOCT-ND - Cut Tape (CT) 399-C0603C331JCTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331JCTACAUTO |
Description | CAP CER 330PF 500V X8G 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331JCTACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08572 € | 42,86 € |
| 1.000 | 0,07850 € | 78,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06768 € | 270,72 € |
| 8.000 | 0,06367 € | 509,36 € |
| 12.000 | 0,06165 € | 739,80 € |
| 20.000 | 0,05943 € | 1.188,60 € |
| 28.000 | 0,05812 € | 1.627,36 € |
| 40.000 | 0,05687 € | 2.274,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

