
C0603C331J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C331J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C331J5GALTUCT-ND - Cut Tape (CT) 399-C0603C331J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331J5GALTU |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,10510 € | 52,55 € |
| 1.000 | 0,09665 € | 96,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08399 € | 335,96 € |
| 8.000 | 0,07929 € | 634,32 € |
| 12.000 | 0,07694 € | 923,28 € |
| 20.000 | 0,07433 € | 1.486,60 € |
| 28.000 | 0,07280 € | 2.038,40 € |
| 40.000 | 0,07134 € | 2.853,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

