
C0603C331J5GAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C331J5GAC3190TR-ND - Tape & Reel (TR) 399-C0603C331J5GAC3190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C331J5GAC3190 |
Description | CAP CER 0603 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J5GAC3190 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Discontinued at DigiKey | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO9BN331 | YAGEO | 4.367 | 311-3280-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02160 € | 10,80 € |
| 1.000 | 0,01922 € | 19,22 € |
| 2.500 | 0,01671 € | 41,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01391 € | 111,28 € |
| 16.000 | 0,01321 € | 211,36 € |
| 24.000 | 0,01252 € | 300,48 € |
| 56.000 | 0,01147 € | 642,32 € |
| 200.000 | 0,00925 € | 1.850,00 € |
| 400.000 | 0,00869 € | 3.476,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

