
C0603C309C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C309C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C309C5GACTUCT-ND - Cut Tape (CT) 399-C0603C309C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C309C5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C309C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H030C080AA | TDK | 7.000 | 445-14046-1-ND | 0,14000 € | Direct |
| C1608C0G2A030C080AA | TDK | 6.022 | 445-13995-1-ND | 0,12000 € | Upgrade |
| C1608NP02A030C080AA | TDK | 4.000 | 445-14097-1-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10752 € | 53,76 € |
| 1.000 | 0,09895 € | 98,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08606 € | 344,24 € |
| 8.000 | 0,08128 € | 650,24 € |
| 12.000 | 0,07888 € | 946,56 € |
| 20.000 | 0,07623 € | 1.524,60 € |
| 28.000 | 0,07467 € | 2.090,76 € |
| 40.000 | 0,07318 € | 2.927,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

