
C0603C301J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C301J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C301J5GACTUCT-ND - Cut Tape (CT) 399-C0603C301J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C301J5GACTU |
Description | CAP CER 300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C301J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15700 € | 1,57 € |
50 | 0,11420 € | 5,71 € |
100 | 0,09810 € | 9,81 € |
500 | 0,07946 € | 39,73 € |
1.000 | 0,07272 € | 72,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06111 € | 244,44 € |
8.000 | 0,05434 € | 434,72 € |
12.000 | 0,05365 € | 643,80 € |
20.000 | 0,05337 € | 1.067,40 € |
28.000 | 0,05232 € | 1.464,96 € |
40.000 | 0,05216 € | 2.086,40 € |
48.000 | 0,05164 € | 2.478,72 € |
96.000 | 0,05008 € | 4.807,68 € |
100.000 | 0,04998 € | 4.998,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |