
C0603C274K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C274K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C274K8PACTUCT-ND - Cut Tape (CT) 399-C0603C274K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274K8PACTU |
Description | CAP CER 0.27UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,06448 € | 32,24 € |
| 1.000 | 0,05867 € | 58,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04999 € | 199,96 € |
| 8.000 | 0,04676 € | 374,08 € |
| 12.000 | 0,04515 € | 541,80 € |
| 20.000 | 0,04336 € | 867,20 € |
| 28.000 | 0,04231 € | 1.184,68 € |
| 40.000 | 0,04131 € | 1.652,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

