


C0603C273K5RACTU | |
---|---|
DigiKey Part Number | 399-C0603C273K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C273K5RACTUCT-ND - Cut Tape (CT) 399-C0603C273K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C273K5RACTU |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12200 € | 1,22 € |
50 | 0,08380 € | 4,19 € |
100 | 0,06790 € | 6,79 € |
500 | 0,05394 € | 26,97 € |
1.000 | 0,04865 € | 48,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03855 € | 154,20 € |
8.000 | 0,03730 € | 298,40 € |
12.000 | 0,03533 € | 423,96 € |
20.000 | 0,03513 € | 702,60 € |
28.000 | 0,03323 € | 930,44 € |
40.000 | 0,03312 € | 1.324,80 € |
48.000 | 0,03307 € | 1.587,36 € |
96.000 | 0,03288 € | 3.156,48 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |