C0603C273J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5.499
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 7.614
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09040 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05594 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,29781 €
Datasheet

Upgrade


YAGEO
In Stock: 5.870
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.271
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.091
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01181 €
Datasheet
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C273J4RACTU

DigiKey Part Number
399-C0603C273J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C273J4RACTU
Description
CAP CER 0.027UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C273J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C273J3RACTUKEMET5.499399-C0603C273J3RACTUCT-ND0,27000 €Upgrade
C0603C273J5RACTUKEMET7.614399-C0603C273J5RACTUCT-ND0,27000 €Upgrade
C0603C273J5RALTUKEMET0399-C0603C273J5RALTUTR-ND0,09040 €Upgrade
0603J0160273JXTKnowles Syfer00603J0160273JXT-ND0,15306 €Direct
KGM15AR71C273JTKYOCERA AVX0478-KGM15AR71C273JTTR-ND0,05594 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06177 €247,08 €
Manufacturers Standard Package
Unit Price without VAT:0,06177 €
Unit Price with VAT:0,07351 €