


C0603C273J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C273J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C273J3RACTUCT-ND - Cut Tape (CT) 399-C0603C273J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C273J3RACTU |
Description | CAP CER 0.027UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,08234 € | 41,17 € |
| 1.000 | 0,07534 € | 75,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06486 € | 259,44 € |
| 8.000 | 0,06096 € | 487,68 € |
| 12.000 | 0,05901 € | 708,12 € |
| 20.000 | 0,05685 € | 1.137,00 € |
| 28.000 | 0,05559 € | 1.556,52 € |
| 40.000 | 0,05438 € | 2.175,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

