


C0603C272K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C272K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C272K5RACTUCT-ND - Cut Tape (CT) 399-C0603C272K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272K5RACTU |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01912 € | 9,56 € |
| 1.000 | 0,01696 € | 16,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01370 € | 54,80 € |
| 8.000 | 0,01250 € | 100,00 € |
| 12.000 | 0,01190 € | 142,80 € |
| 20.000 | 0,01123 € | 224,60 € |
| 28.000 | 0,01084 € | 303,52 € |
| 40.000 | 0,01047 € | 418,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

