
C0603C272J3GACTU | |
---|---|
DigiKey Part Number | 399-9969-2-ND - Tape & Reel (TR) 399-9969-1-ND - Cut Tape (CT) 399-9969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272J3GACTU |
Description | CAP CER 2700PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16000 € | 1,60 € |
50 | 0,11740 € | 5,87 € |
100 | 0,10410 € | 10,41 € |
500 | 0,08174 € | 40,87 € |
1.000 | 0,07485 € | 74,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06452 € | 258,08 € |
8.000 | 0,05881 € | 470,48 € |
12.000 | 0,05811 € | 697,32 € |
20.000 | 0,05663 € | 1.132,60 € |
28.000 | 0,05538 € | 1.550,64 € |
40.000 | 0,05419 € | 2.167,60 € |
48.000 | 0,05362 € | 2.573,76 € |
96.000 | 0,05314 € | 5.101,44 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |