
C0603C272J1GACTU | |
|---|---|
DigiKey Part Number | 399-9968-2-ND - Tape & Reel (TR) 399-9968-1-ND - Cut Tape (CT) 399-9968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272J1GACTU |
Description | CAP CER 2700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12080 € | 12,08 € |
| 500 | 0,09540 € | 47,70 € |
| 1.000 | 0,08756 € | 87,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07581 € | 303,24 € |
| 8.000 | 0,07145 € | 571,60 € |
| 12.000 | 0,06926 € | 831,12 € |
| 20.000 | 0,06684 € | 1.336,80 € |
| 28.000 | 0,06542 € | 1.831,76 € |
| 40.000 | 0,06406 € | 2.562,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

