
C0603C272F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C272F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C272F3GACTUCT-ND - Cut Tape (CT) 399-C0603C272F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272F3GACTU |
Description | CAP CER 2700PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C272F5GACTU | KEMET | 2.858 | 399-C0603C272F5GACTUCT-ND | 1,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81100 € | 8,11 € |
| 50 | 0,64280 € | 32,14 € |
| 100 | 0,59100 € | 59,10 € |
| 500 | 0,50334 € | 251,67 € |
| 1.000 | 0,47623 € | 476,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43553 € | 1.742,12 € |
| 8.000 | 0,42040 € | 3.363,20 € |
| 12.000 | 0,41281 € | 4.953,72 € |
| 20.000 | 0,40441 € | 8.088,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

