270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C271J3GACTU

DigiKey Part Number
399-C0603C271J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C271J3GACTUCT-ND - Cut Tape (CT)
399-C0603C271J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C271J3GACTU
Description
CAP CER 270PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C271J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C271F5GACTUKEMET6.146399-C0603C271F5GACTUCT-ND0,92000 €Upgrade
C0603C271G5GACTUKEMET3.125399-C0603C271G5GACTUCT-ND0,55000 €Upgrade
C0603C271J5GACTUKEMET123.825399-C0603C271J5GACTUCT-ND0,08000 €Upgrade
KGM15ACG1E271JTKYOCERA AVX3.210478-KGM15ACG1E271JTCT-ND0,18000 €Direct
C1608C0G2A271J080AATDK5445-4123-1-ND0,10000 €Upgrade
In-Stock: 3.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09760 €4,88 €
1000,08610 €8,61 €
5000,06684 €33,42 €
1.0000,06089 €60,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05198 €207,92 €
8.0000,04867 €389,36 €
12.0000,04701 €564,12 €
20.0000,04518 €903,60 €
28.0000,04411 €1.235,08 €
40.0000,04307 €1.722,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €