


C0603C271J2RAC3128 | |
|---|---|
DigiKey Part Number | 399-C0603C271J2RAC3128TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C271J2RAC3128 |
Description | CAP CER 270PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09074 € | 1.361,10 € |
| Unit Price without VAT: | 0,09074 € |
|---|---|
| Unit Price with VAT: | 0,10798 € |

