
C0603C242J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C242J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C242J5GACTUCT-ND - Cut Tape (CT) 399-C0603C242J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C242J5GACTU |
Description | CAP CER 2400PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C242J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12940 € | 12,94 € |
| 500 | 0,10248 € | 51,24 € |
| 1.000 | 0,09419 € | 94,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08178 € | 327,12 € |
| 8.000 | 0,07717 € | 617,36 € |
| 12.000 | 0,07486 € | 898,32 € |
| 20.000 | 0,07230 € | 1.446,00 € |
| 28.000 | 0,07081 € | 1.982,68 € |
| 40.000 | 0,06937 € | 2.774,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

