Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603C242F8JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C242F8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C242F8JACTU |
Description | CAP CER 2400PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±1% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C242F8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C242F3JACTU | KEMET | 0 | 399-C0603C242F3JACTUTR-ND | 0,34272 € | Upgrade |
| C0603C242F4JACTU | KEMET | 0 | 399-C0603C242F4JACTUTR-ND | 0,29017 € | Upgrade |
| C0603C242F5JACTU | KEMET | 0 | 399-C0603C242F5JACTUTR-ND | 0,29062 € | Upgrade |
| C0603C242F8JACAUTO | KEMET | 0 | C0603C242F8JACAUTO-ND | 0,29400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29006 € | 1.160,24 € |
| Unit Price without VAT: | 0,29006 € |
|---|---|
| Unit Price with VAT: | 0,34517 € |


