
C0603C241K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C241K2GACTUTR-ND - Tape & Reel (TR) 399-C0603C241K2GACTUCT-ND - Cut Tape (CT) 399-C0603C241K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C241K2GACTU |
Description | CAP CER 240PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C241K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08420 € | 8,42 € |
| 500 | 0,06526 € | 32,63 € |
| 1.000 | 0,05942 € | 59,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05067 € | 202,68 € |
| 8.000 | 0,04743 € | 379,44 € |
| 12.000 | 0,04580 € | 549,60 € |
| 20.000 | 0,04400 € | 880,00 € |
| 28.000 | 0,04295 € | 1.202,60 € |
| 40.000 | 0,04193 € | 1.677,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

