
C0603C229C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C229C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C229C1GACTUCT-ND - Cut Tape (CT) 399-C0603C229C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C229C1GACTU |
Description | CAP CER 2.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C229C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,10476 € | 52,38 € |
| 1.000 | 0,09634 € | 96,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08372 € | 334,88 € |
| 8.000 | 0,07903 € | 632,24 € |
| 12.000 | 0,07668 € | 920,16 € |
| 20.000 | 0,07408 € | 1.481,60 € |
| 28.000 | 0,07255 € | 2.031,40 € |
| 40.000 | 0,07109 € | 2.843,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

