0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224K9PACTU

DigiKey Part Number
399-C0603C224K9PACTUTR-ND - Tape & Reel (TR)
399-C0603C224K9PACTUCT-ND - Cut Tape (CT)
399-C0603C224K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224K9PACTU
Description
CAP CER 0.22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C224J3RACTUKEMET36.070399-9967-1-ND0,36000 €Upgrade
C0603C224J4RACTUKEMET32.292399-C0603C224J4RACTUCT-ND0,40000 €Upgrade
C0603C224J8RACTUKEMET1.060399-C0603C224J8RACTUCT-ND0,40000 €Upgrade
C0603C224K3RACTUKEMET86.062399-C0603C224K3RACTUCT-ND0,13000 €Upgrade
C0603C224K4PACTUKEMET8.292399-C0603C224K4PACTUCT-ND0,09000 €Upgrade
In-Stock: 2.667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11500 €1,15 €
500,08220 €4,11 €
1000,07230 €7,23 €
5000,05562 €27,81 €
1.0000,05047 €50,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04276 €171,04 €
8.0000,03990 €319,20 €
12.0000,03846 €461,52 €
20.0000,03687 €737,40 €
28.0000,03595 €1.006,60 €
40.0000,03505 €1.402,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €