0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224J8NACTU

DigiKey Part Number
399-C0603C224J8NACTUTR-ND - Tape & Reel (TR)
399-C0603C224J8NACTUCT-ND - Cut Tape (CT)
399-C0603C224J8NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224J8NACTU
Description
CAP CER 0.22UF 10V X8L 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 10V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224J8NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,25200 €2,52 €
500,18820 €9,41 €
1000,16590 €16,59 €
5000,14866 €74,33 €
1.0000,12974 €129,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12383 €495,32 €
8.0000,12204 €976,32 €
12.0000,11801 €1.416,12 €
20.0000,11750 €2.350,00 €
28.0000,11364 €3.181,92 €
40.0000,11334 €4.533,60 €
48.0000,11320 €5.433,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €