C0603C223Z3VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04308 €
Datasheet

Upgrade


YAGEO
In Stock: 6.832
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.381
Unit Price: 0,11000 €
Datasheet
0.022 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C223Z3VACTU

DigiKey Part Number
399-C0603C223Z3VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223Z3VACTU
Description
CAP CER 0.022UF 25V Y5V 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223Z3VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AV51E223ZTKYOCERA AVX0478-KGM15AV51E223ZTTR-ND0,04308 €Direct
CC0603ZRY5V9BB223YAGEO6.83213-CC0603ZRY5V9BB223CT-ND0,09000 €Upgrade
KGM15AV51H223ZTKYOCERA AVX5.381478-KGM15AV51H223ZTCT-ND0,11000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03169 €253,52 €
Unit Price without VAT:0,03169 €
Unit Price with VAT:0,03771 €