


C0603C223K5RAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C223K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C223K5RAC7411CT-ND - Cut Tape (CT) 399-C0603C223K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K5RAC7411 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K5RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
50 | 0,02620 € | 1,31 € |
100 | 0,02260 € | 2,26 € |
500 | 0,01264 € | 6,32 € |
1.000 | 0,00999 € | 9,99 € |
2.500 | 0,00892 € | 22,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00738 € | 110,70 € |
30.000 | 0,00731 € | 219,30 € |
45.000 | 0,00727 € | 327,15 € |
75.000 | 0,00723 € | 542,25 € |
105.000 | 0,00720 € | 756,00 € |
150.000 | 0,00718 € | 1.077,00 € |
180.000 | 0,00716 € | 1.288,80 € |
360.000 | 0,00712 € | 2.563,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |