


C0603C223K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C223K1RECTUTR-ND - Tape & Reel (TR) 399-C0603C223K1RECTUCT-ND - Cut Tape (CT) 399-C0603C223K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K1RECTU |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04660 € | 4,66 € |
| 500 | 0,03510 € | 17,55 € |
| 1.000 | 0,03155 € | 31,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02625 € | 105,00 € |
| 8.000 | 0,02214 € | 177,12 € |
| 12.000 | 0,02157 € | 258,84 € |
| 20.000 | 0,02143 € | 428,60 € |
| 28.000 | 0,02135 € | 597,80 € |
| 40.000 | 0,02095 € | 838,00 € |
| 48.000 | 0,02066 € | 991,68 € |
| 96.000 | 0,01968 € | 1.889,28 € |
| 100.000 | 0,01963 € | 1.963,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

