

C0603C223K1RECAUTO | |
---|---|
DigiKey Part Number | 399-14193-2-ND - Tape & Reel (TR) 399-14193-1-ND - Cut Tape (CT) 399-14193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K1RECAUTO |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K1RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08700 € | 0,87 € |
50 | 0,06220 € | 3,11 € |
100 | 0,05390 € | 5,39 € |
500 | 0,04136 € | 20,68 € |
1.000 | 0,03668 € | 36,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03127 € | 125,08 € |
8.000 | 0,02903 € | 232,24 € |
12.000 | 0,02791 € | 334,92 € |
20.000 | 0,02666 € | 533,20 € |
28.000 | 0,02594 € | 726,32 € |
40.000 | 0,02524 € | 1.009,60 € |
48.000 | 0,02491 € | 1.195,68 € |
96.000 | 0,02379 € | 2.283,84 € |
100.000 | 0,02373 € | 2.373,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |