


C0603C223J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C223J4RACTUCT-ND - Cut Tape (CT) 399-C0603C223J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223J4RACTU |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07638 € | 38,19 € |
| 1.000 | 0,06977 € | 69,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05989 € | 239,56 € |
| 8.000 | 0,05621 € | 449,68 € |
| 12.000 | 0,05437 € | 652,44 € |
| 20.000 | 0,05234 € | 1.046,80 € |
| 28.000 | 0,05115 € | 1.432,20 € |
| 40.000 | 0,05000 € | 2.000,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

