C0603C223F8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26878 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28297 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27249 €
Datasheet
0.022 µF ±1% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C223F8JACTU

DigiKey Part Number
399-C0603C223F8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223F8JACTU
Description
CAP CER 0603 22NF 10VDC U2J 1%
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.022 µF ±1% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27911 €1.116,44 €
Manufacturers Standard Package
Unit Price without VAT:0,27911 €
Unit Price with VAT:0,33214 €