
C0603C222K2GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C222K2GECTUTR-ND - Tape & Reel (TR) 399-C0603C222K2GECTUCT-ND - Cut Tape (CT) 399-C0603C222K2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K2GECTU |
Description | CAP CER 2200PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06296 € | 31,48 € |
| 1.000 | 0,05728 € | 57,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04878 € | 195,12 € |
| 8.000 | 0,04563 € | 365,04 € |
| 12.000 | 0,04404 € | 528,48 € |
| 20.000 | 0,04229 € | 845,80 € |
| 28.000 | 0,04127 € | 1.155,56 € |
| 40.000 | 0,04029 € | 1.611,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

