C0603C222J5RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 132.560
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 32.606
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11107 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02548 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02931 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09952 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.046
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 349
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02734 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 56.311
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,20948 €

Parametric Equivalent


YAGEO
In Stock: 787
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01114 €
Datasheet
New at DigiKey
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C222J5RACTM

DigiKey Part Number
399-C0603C222J5RACTMTR-ND - Tape & Reel (TR)
399-C0603C222J5RACTMCT-ND - Cut Tape (CT)
399-C0603C222J5RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222J5RACTM
Description
CAP CERM 2200PF 50V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,08000 €0,08 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €