
C0603C222J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C222J2GACTUCT-ND - Cut Tape (CT) 399-C0603C222J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J2GACTU |
Description | CAP CER 2200PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03310 € | 3,31 € |
| 500 | 0,02440 € | 12,20 € |
| 1.000 | 0,02173 € | 21,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01775 € | 71,00 € |
| 8.000 | 0,01628 € | 130,24 € |
| 12.000 | 0,01554 € | 186,48 € |
| 20.000 | 0,01472 € | 294,40 € |
| 28.000 | 0,01425 € | 399,00 € |
| 40.000 | 0,01379 € | 551,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

