Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603C222J1GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C222J1GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C222J1GECTU |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222F1GECAUTO | KEMET | 0 | C0603C222F1GECAUTO-ND | 0,15119 € | Upgrade |
| C0603C222F1GECTU | KEMET | 0 | 399-C0603C222F1GECTUTR-ND | 0,14682 € | Upgrade |
| C0603C222F2GECAUTO | KEMET | 0 | C0603C222F2GECAUTO-ND | 0,10901 € | Upgrade |
| C0603C222F2GECTU | KEMET | 0 | 399-C0603C222F2GECTUTR-ND | 0,10470 € | Upgrade |
| C0603C222G1GECAUTO | KEMET | 0 | C0603C222G1GECAUTO-ND | 0,05853 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04937 € | 197,48 € |
| Unit Price without VAT: | 0,04937 € |
|---|---|
| Unit Price with VAT: | 0,05875 € |


