
C0603C222F1GACTU | |
---|---|
DigiKey Part Number | 399-C0603C222F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C222F1GACTUCT-ND - Cut Tape (CT) 399-C0603C222F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222F1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222F1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,15000 € | 1,15 € |
10 | 0,72200 € | 7,22 € |
50 | 0,59760 € | 29,88 € |
100 | 0,54910 € | 54,91 € |
500 | 0,46714 € | 233,57 € |
1.000 | 0,44178 € | 441,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,40372 € | 1.614,88 € |
8.000 | 0,38751 € | 3.100,08 € |
12.000 | 0,38248 € | 4.589,76 € |
20.000 | 0,37462 € | 7.492,40 € |
Unit Price without VAT: | 1,15000 € |
---|---|
Unit Price with VAT: | 1,36850 € |